더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩141,643 |
제품 정보
제품 개요
DC1459B-B is a demo board for the LTC3588-2 piezoelectric energy harvesting power supply with 14V minimum VIN. The LTC3588 integrates a low-loss full-wave bridge with a high-efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric transducers. An ultralow quiescent current undervoltage lockout mode with a wide hysteresis window allows charge to accumulate on an input capacitor until the buck converter can efficiently transfer a portion of the stored charge to the output. Four output voltages are pin selectable with up to 100mA of continuous output current. A power good comparator produces a logic high referenced to VOUT on the PGOOD pin when the converter reaches the programmed VOUT, signalling that the output is in regulation.
- Input voltage range from 14 to 18V at TA = 25°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Linear Technology
Power Management
Demonstration Board, User Guide
No SVHC (21-Jan-2025)
LTC3588
Energy Harvesting
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서