더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩39,987 |
제품 정보
제품 개요
DFR0992-EN is an UNIHIKER K10 AI coding board for K12 STEM education & beginner. Combining vision AI, voice control, and TinyML machine learning in one compact device. This AI learning coding board features a 2.8inch colour display, dual wireless connectivity (Wi-Fi/Bluetooth), and a comprehensive sensor suite including a 2MP camera, microphone, speaker, RGB light, plus environmental detectors for temperature, humidity, light, and motion. With its edge connectors and Gravity IO interfaces, users can easily connect and control various digital/analogue sensors, I2C/UART actuators, and other peripherals, creating complete IoT solutions without requiring additional hardware. Suitable for AI Learning, machine learning, face detection, speech recognition application.
- 4 pre-loaded vision AI models for beginner projects
- Supports offline speech recognition
- Combine BT & Wi-Fi with AI to create more possibilities
- Support the Internet of Things and built-in 2.8" colour screen for data visualization
- Rich interfaces and high expandability, supports graphical and MicroPython programming
- ESP32-S3 Xtensa LX7 MCU, 512KB SRAM, 16MB flash, 2.4G Wi-Fi, Bluetooth 5.0
- Sensor: button, microphone, temperature, humidity, light, accelerometer sensor
- Actuator: RGB lights, speaker
- Port: USB Type-C, MicroSD, Gravity 3pin&4pin port, 2pin ph2.0 battery port, Edge connector
- Power: USB Type-C, battery port, edge connector
목차
UNIHIKER K10 and USB-C cable
기술 사양
Espressif Systems
Education / Hobby
AI Coding Board UNIHIKER K10, Type-C USB Cable
No SVHC (25-Jun-2025)
ESP32-S3
Artificial Intelligence
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서