입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩37,690 |
제품 정보
제품 개요
ADM00393 is a MCP2200 breakout module which provides a development and evaluation platform for the USB to UART (Universal Serial Bus to Universal Asynchronous Receiver/Transmitter) serial converter MCP2200 device. The module is comprised of a single Dual In-Line Package (DIP) form factor board. The MCP2200 is a USB to UART serial converter which enables USB connectivity in application that have a UART interface. The device reduces external components by integrating the USB termination resistors. The MCP2200 also has 256bytes of integrated user EEPROM. The MCP2200 has eight general purpose input / output pins. Four of the pins have alternate functions to indicate USB and communication status.
- UART Tx and Rx signals
- UART RTS and CTS signals
- 8 general purpose lines configurable for GPIO or dedicated function operation
- User selectable power supply of 3.3V or 5V (up to 500mA) by using a jumper
- DIP form factor (0.6inches overall row spacing between pins)
- PICkit serial analyzer header used for UART communication only
애플리케이션
Communications & Networking
목차
MCP2200 breakout module, Mini USB cable.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Interface
Microchip
-
No SVHC (04-Feb-2026)
USB to UART
MCP2200
Breakout Module MCP2200, USB Cable
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서