입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩98,045 |
제품 정보
제품 개요
The MCP23X17EV is a MCP23X17 16bit GPIO expander evaluation board, demonstrates simple input/output functionality of the MCP23017 I2C interface and the MCP23S17 SPI interface. Both the devices are connected to the same inputs and outputs and selector switch is used to select which device the PICmicro controls. A mux is used to route the serial (I2C or SPI) from the PICmicro to the MCP23X17. Four MCP23X17 pins are configured as inputs and connected to four momentary push buttons. The remaining twelve GPIO pins are configured as outputs and connected to LEDs. Each button causes the LEDs to sequence in a predetermined pattern. The MCP23X17 is provided in small, space saving 18 lead SSOP packages.
- Demonstrates the MCP23X17 devices in a simple I/O application
- ICSP header for the PICmicro allows users to Customise firmware to further evaluate the MCP23X17
- Jumpers and headers allow the MCP23X17 to connect directly to custom applications for prototype work
- Can be powered from a 3.0V to 5V DC power source (connected to the 5V and GND test points)
애플리케이션
Communications & Networking, Embedded Design & Development
목차
MCP23X17 Evaluation Board, AIPD Evaluation Board, CD ROM.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Interface
Microchip
-
No SVHC (04-Feb-2026)
GPIO Expander
MCP23017, MCP23S17
Board, I2C / SIP Interface, CD, Documents
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서