더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩61,568 |
제품 정보
제품 개요
CP2112EK is a HID USB to SMBus/I²C bridge development kit. This evaluation kit allows a complete evaluation and customization of the CP2112 HID USB to SMBus/I2C Bridge, including all GPIO functions, transmit LEDs, receive LEDs and clock output. A USB cable, Windows®, and Mac® application examples and full documentation are included. CP2112 software package provides documentation, programming examples and customization utilities for the CP2112 family. The Silicon Labs HID USB-to-SMBus interface library provides a simple API to configure and operate CP2112 devices. The library provides an interface abstraction so that users can develop their application at a higher level than the USB HID layer. This HID USB-to-SMBus library is a Windows DLL implementation of the CP2112 interface specification.
목차
CP2112 evaluation board, USB cable, Quick start guide, CP21xx kit DVD.
기술 사양
Interface
Silicon Laboratories
-
USB to SMBus Bridge
CP2112
Eval Board CP2112, USB Cable, DVD, Quick Start Guide
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서