더 필요하세요?
| 수량 | 가격 | 
|---|---|
| 1+ | ₩1,143,572 | 
제품 정보
제품 개요
ISELED evaluation kit dominant with digital controllable RGB LEDs (calibrated to D65 white point, 24bit colour space). It feature communication protocol such as addressing of up to 4079 LEDs, half-duplex, bi-directional 2Mbit/s communication, low latencies, differential communication in the chain, single ended communication between host and first LED, diagnostic support, optional CRC data protection. It is suitable for use in ambient lighting, roof lighting, display backlight, functional lighting and dynamic lighting effects.
- Complete ecosystem designed for automotive
 - Temperature compensation for red LED
 - 488Hz PWM frequency
 - Daisy chain support
 - LED bar with 16 dominant LEDs
 
목차
ISELED board, S32K144-EVB-Q001 board from NXP, Power adapter board, Board connection cable, Micro USB 2.0 cable, Power supply, Embedded software lighting stack by Lucie Labs, Lucie creator (a PC tool for easy lighting design, 90 days license included).
기술 사양
-
-
4.5V
INLC100Q16
ISELED Board, NXP S32K144-EVB-Q100 Brd, Pwr Adapter Brd, Brd Connection Cable, USB Cable, Pwr Supply
No SVHC (21-Jan-2025)
3Outputs
-
5.5V
PWM
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서