더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩699,551 |
제품 정보
제품 개요
EV-ADES1830CCSZ is an evaluation board to evaluate the ADES1830 16-channel multicell battery monitor. Multiple boards can be linked through a 2-wire isolated serial interface (isoSPI®) to monitor a long series of cells in a stack. The EVADES1830CCSZ also features reversible isoSPI enabling a ring communication path. The printed circuit board (PCB), components, and connectors are optimized for low electromagnetic interference (EMI) susceptibility and emissions. The EV-ADES1830CCSZ can communicate with a PC by connecting to the AD-APARD32690 microcontroller via the SPI pins.
- Full featured demonstration board for the ADES1830
- Built features: demonstrates the high performance measurements of the ADES1830
- Two isoSPI® ports for reversible isoSPI® support
- Daisy-chain capability
- isoSPI® connections through simple RJ45 to RJ45 connectors or RJ45 to DuraClik® connectors
- Compatible boards: AD-APARD32690 microcontroller
목차
EV-ADES1830CCSZ 16-channel multicell battery monitor, isoSPI® DuraClik® to RJ45 cable, Ethernet RJ45 cable, 20-pin connector housing to connect to battery stack, 2-pin header jumper.
기술 사양
Power Management - Battery
ADES1830CCSZ
Brd ADES1830CCSZ, IsoSPI DuraClik to RJ45/Enet RJ45 Cable, 20-Pin Conn Housing, 2-Pin Header Jumper
No SVHC (04-Feb-2026)
Battery Monitor
Analog Devices
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서