더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩28,266 |
제품 정보
제품 개요
STEVAL-3601CV1 is a 36V, 1A synchronous buck converter evaluation board based on DCP3601. The board features the DCP3601 miniaturized synchronous step-down converter, which implements enhanced peak current control and advanced design circuitry to minimize quiescent current. The STEVAL-3601CV1 demonstrates how highly efficient conversion can be achieved with just the DCP3601, an inductor, two small capacitors, and two resistors. The board highlights key application benefits made possible by the DCP3601, including high efficiency and small PCB size, and is ideal for power conversion solutions in major appliances, smart metering, industrial 24 VBUS conversion and general-purpose wide vin power supplies. The device used on this board is supplied in the thin SOT23-6L package.
- 110µA input quiescent current
- 1MHz fixed switching frequency
- 3.3 to 36V input operating voltage range
- 5V output voltage
- Synchronous rectification
- Internal compensation network
- Peak current mode control and precision enable
기술 사양
Power Management
DCP3601
Evaluation Board DCP3601
No SVHC (25-Jun-2025)
Synchronous Buck Converter
STMicroelectronics
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서