더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,517,090 |
제품 정보
제품 개요
S32K396BMS-EVB is a S32K396 Battery Management System (BMS) evaluation board. S32K376 Battery Management System (BMS) and Vehicle Control Unit (VCU) proof of concept design is a demonstration of an integrated, one box Electronic Control Unit (ECU) solution. The BMS system monitors battery voltage, temperature, fault status, among others and the VCU system samples simulated pedal position, gear, sensors, among others. Software is developed based on NXP's Real-Time Drivers (RTD). This PoC is intended to provide a mechanism for easy customer evaluation of the S32K37 electrification MCU and to facilitate BMS and VCU hardware and software development. Additionally, Over-the-air (OTA) and bootloader functions are also integrated into the software package, enabling in-field program updates. The FS26 Automotive Safety Basis Chip (SBC) is used for power management and monitoring.
- Supports S32K39/S32K37 (289 MAPBGA)
- FS26 power SBC, with +5.0V, +3.3V and +1.5V
- Supports multiple input/output interfaces: MSDI, ADC, GPIO, LSD and HSD
- MC33665 acts as a communication gateway and TPL transceiver for daisy-chained MC33774 BCC devices
- 4 x high-side and 11x low-side switch with XS2410
- 10-ch switch to ground input and 4-ch switch to programmable input MSDI interfaces
- LPUART, 3x CAN interface with TJA144x, LIN interface with TJA1022, 100BASE-T1 interface with TJA1101
- 2-ch PWM capture interface
- FS2633 (ASIL-D) system basis chip (SBC) for the board power supply and safety features
- PCA2131TF automotive tiny RTC/calendar with alarm function
기술 사양
Power Management - Battery
S32K376
Evaluation Board S32K376
No SVHC (27-Jun-2024)
Battery Management System & Vehicle Control Unit
NXP
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서