더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩412,701 |
제품 정보
제품 개요
DC2104A demonstration circuit is an off-line boundary conduction mode power factor correction (PFC) boost converter featuring the LT®8312. Boundary conduction mode offers inherent MOSFET valley switching to reduce the switching loss and the boost diode zero current switching to remove the diode reverse-recovery loss. The demo board provides a 400V/150W constant-voltage single output suitable for applications requiring a regulated 400V supply. The DC2104A is optimized to operate over a wide AC input voltage range (90VAC to 265VAC, 47Hz to 63Hz) and provides a high power factor (>0.95), enabling the design to be used worldwide. The DC2104A evaluation-board uses a two-layer printed circuit board (PCB) designed for 150W (400V/0.375A) rated power. It can also be changed for other power level applications.
- Designed to comply with IEC61000-3-2 Class-D harmonics standard and the EN55022 conducted EMI std
- Output voltage accuracy stays within ±5% over the whole input voltage and load range
- 400V typical output voltage
- 0.375A maximum output current
- 96% (115VAC)/97.5% (230VAC) efficiency at IOUT = 0.375A
- 0.99% (115VAC)/0.98% (230VAC) power factor at IOUT = 0.375A
기술 사양
Linear Technology
Power Management
0
No SVHC (04-Feb-2026)
LT8312EMS
Power Factor Correction (PFC)
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서