| 제조업체 | ANALOG DEVICES |
|---|---|
| 제조업체 부품 번호 | MAX1932EVKIT복사 |
| 제조업체 표준 리드 타임 | 12주 |
| 주문 코드 | 3928364 |
| Product Range | MAX1932 Series |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩74,302 |
제품 정보
| 제조업체 | ANALOG DEVICES |
|---|---|
| 제조업체 부품 번호 | MAX1932EVKIT복사 |
| 제조업체 표준 리드 타임 | 12주 |
| 주문 코드 | 3928364 |
| Product Range | MAX1932 Series |
| 기술 데이터 시트 | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX1932 |
| Kit Application Type | Power Management |
| Application Sub Type | Step Up Switching Regulator |
| Kit Contents | Evaluation Board MAX1932, MAX1932 EV Kit Software |
| Product Range | MAX1932 Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
제품 개요
MAX1932EVKIT is a MAX1932 evaluation kit (EV kit) which is a fully assembled and tested surface-mount printed circuit board (PCB). The EV kit contains a MAX1932 step-up switching regulator that includes an 8-bit DAC with an SPI™ compatible serial interface. The output of step-up switching regulator is configured for a range of 40V to 90V and can provide up to 2mA. The SPI-compatible serial interface can be connected to an IBM-compatible PC parallel port for evaluation. Windows® 95/98/2000-compatible software provides a user-friendly interface to demonstrate the features of the MAX1932 IC. The program is menu driven and offers a graphics interface with control buttons. The MAX1932 EV kit features current-limit protection for the output. The MAX1932 thin QFN package and small external components permit the circuit area to be less than 0.6 x 0.9in. Suitable for fibre optic network equipment, laser range finders, optical receivers and modules, PIN diode bias supply and telecom equipment.
- EV kit is powered from a DC supply providing 4.5V to 5.5V
- EV kit can be reconfigured for an input voltage down to 3V
- Output ranges are adjustable with resistors
- Overcurrent protection
- Menu-driven software
- Reconfigurable for input voltages down to 3V
- Surface-mount components
- Fully assembled and tested
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Evaluation Board MAX1932, MAX1932 EV Kit Software |
| Automotive Qualification Standard | - |
| Silicon Core Number | MAX1932 |
|---|---|
| Application Sub Type | Step Up Switching Regulator |
| Product Range | MAX1932 Series |
| SVHC | No SVHC (04-Feb-2026) |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Philippines 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .000001 |