더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩107,258 |
제품 정보
제품 개요
ISL78234EVAL2Z is an evaluation board for 4A synchronous buck ISL78234. This is used to demonstrate the performance of the ISL78234 low quiescent current, high efficiency synchronous buck regulators. The evaluation board is intended for use by customers with requirements for point-of-load automotive applications with 2.7V to 5.5V input supply voltage. The ISL78234 is offered in a 5 x 5mm 16 Ld wettable flank QFN (WFQFN) package with 0.9mm maximum height. Application includes DC/DC POL modules, μC/µP, FPGA and DSP power, video processor/SOC power, Li-ion battery powered devices, automotive infotainment power.
- Synchronous buck regulator up to 95% efficiency
- 1% reference accuracy over temperature
- Resistor adjustable frequency from 500kHz to 4MHz, default set to 2MHz
- Board dimension is 51.43mm x 69.21mm
- External synchronization from 1MHz to 4MHz
- 100ns maximum phase minimum on time allows wide output regulation operating at 2MHz
- Internal soft-start set to 1ms, adjustable with external soft-start capacitor
- Overtemperature, overcurrent, overvoltage and negative overcurrent protection
기술 사양
Renesas
Power Management
Evaluation Board ISL78234AARZ
-
ISL78234AARZ
Synchronous Buck Regulator
-
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서