더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩121,553 |
제품 정보
제품 개요
Evaluation board is a step-down switching power supply based on the L7987 regulator in an HTSSOP16 package. The output voltage can be set starting from 0.8V. Low drop-out operation with almost 100% duty cycle, can be achieved. The L7987 is a 61V, 3A step-down asynchronous switching regulator with embedded power MOSFET cable of delivering up to 3A of current, depending on the application conditions. The embedded switch-over feature on the VBIAS pin and the light load management (pulse skipping) are intended to maximize power conversion efficiency across the entire load range. The soft-start, current limit threshold and the switching frequency are adjustable for application optimization. The device includes an internal 250KHz oscillator that can be externally adjusted up to 1.5MHz, two L7987 regulators can be synchronized in a 180° out-of-phase configuration for reduced total input RMS current.
- 3.3V output voltage, 3A DC output current
- 4.5V to 60V input voltage
- 500KHz switching frequency
- 3.5ms programmed soft-start
- VBIAS switch-over for improved efficiency at light load
- Open drain PGOOD available
- Auto recovery overcurrent and thermal protection
기술 사양
STMicroelectronics
Power Management
Eval Board L7987
-
L7987
Buck Converter
-
No SVHC (25-Jun-2025)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서