더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩218,833 |
제품 정보
제품 개요
DC1342B is a LT3758AEMSE high efficiency SEPIC converter demonstration board. Demonstration circuit 1342B features the LT®3758AEMSE in a 300KHz SEPIC converter circuit, designed for a 24V output from a 18V to 72V input. The LT3758A operates over an input range of 5.5V to 100V suitable for automotive, telecom and industrial applications. It also exhibits a low shutdown current of 1µA making it ideal for battery-operated systems. Thanks to a novel FBX pin architecture, the LT3758A can be connected directly to a resistor divider from either a positive output voltage or a negative output voltage to ground. It also packs many popular features such as soft-start, input undervoltage lockout, adjustable frequency and clock synchronization.
- Input supply range from 18V to 72V
- Output voltage range from 23.28V to 24.72V
- Maximum output current of 1A
- Switching frequency of 300KHz
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Demonstration Board LT3758AEMSE#TRPBF
-
LT3758AEMSE#TRPBF
High Efficiency SEPIC Converter
-
No SVHC (25-Jun-2025)
기술 문서 (2)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서