더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩175,308 |
제품 정보
제품 개요
EVAL-LT8277-AZ is an evaluation circuit to evaluate dual-phase nonsynchronous high-power step-up converter featuring the LT8277. It regulates the output voltage up to 60V and drives up to a 3A load at 60V when the VIN is between 9V and 36V. The EVAL-LT8277-AZ runs at 200KHz switching frequency with the ability to turn on spread spectrum frequency modulation (SSFM) for reduced EMI emission. It can run with or without SPI communications. Multiple EVAL-LT8277-AZ can be paralleled to deliver more output power. A graphic user interface (GUI) is available when connected to a DC2026C Linduino One demo circuit. The LT8277 is a dual-phase interleaved current mode boost and SEPIC controller. It has a wide input voltage range from 3V to 40V and an adjustable switching frequency between 100KHz and 2MHz.
- Input voltage PVIN range from 9V to 36V
- 200KHz typ switching frequency
- Output voltage range VOUT range from 9 to 60V at set by SPI interface
- 3A max output current IOUT at VIN = 9V, VOUT = 60V
- 92% typ efficiency at VIN = 12V, VOUT = 60V, IOUT = 3A
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management - Voltage Regulator
Evaluation Board LT8277RUDCM#WPBF
AEC-Q100
LT8277RUDCM#WPBF
Step Up DC / DC Converter
-
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서