더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩349,147 |
제품 정보
제품 개요
Evaluation circuit EVAL-LT8334-AZ features LT®8334 in a SEPIC configuration. This evaluation circuit features Spread Spectrum Frequency Modulation (SSFM), EMI filters and space for an option EMI shield to provide optimum EMI performance. The evaluation board contains a selectable jumper, JP1, to aid in the selection of the desired SYNC pin mode of operation. At light load, either PULSE SKIP or low-ripple BURST mode can be selected to improve the efficiency. The LT8334 boost/SEPIC/inverting converter IC operates over an input range of 2.8V to 40V, suitable for automotive, telecom, and industrial applications. The LT8334 packs other popular features such as soft-start, bias pin, input undervoltage lockout. The IC can exhibit a low quiescent current down to 9μA in BURST mode and 1μA in shutdown, which makes it ideal for battery-operated systems. The LT8334 is assembled in a thermally enhanced 12-lead 4mm × 3mm DFN package.
- Typical efficiency (with EMI filters) of 87% (VIN = 16V, VOUT = 12V, IOUT = 2.2A)
- Operates with a switching frequency of 2MHz and designed to convert a 3V to 26V source to 12V output
- Converter can output up to 2.2A depending on the input voltage
- PCB layout is optimized for good EMI performance and small solution size
- Converter provides adjustable and synchronizable operation from 300kHz to 2MHz with SSFM option
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Evaluation Board LT8334RDE#PBF
-
LT8334RDE#PBF
Boost / Inverting / SEPIC Converter
-
No SVHC (25-Jun-2025)
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서