더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩175,422 |
제품 정보
제품 개요
EVAL-LT8604-AZ is a demonstration circuit features the LT®8604, a high efficiency 42V, 120mA synchronous stepdown regulator in 10-Lead 3mm × 2mm side-wettable DFN package. The demo board is designed for 120mA at 5V output from a 5.9V to 42V input with switching frequency of 0.7MHz. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The LT8604 is a compact high efficiency and high frequency synchronous monolithic step-down switching regulator. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies.
- Demo board has an EMI filter installed
- Default frequency of the evaluation board is 700KHz
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Evaluation Board LT8604EDDBM#PBF
-
LT8604EDDBM#PBF
Synchronous Step Down Regulator
-
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서