더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩165,085 |
제품 정보
제품 개요
DC1749B demonstration circuit is a 42V, 2.5A micropower synchronous step-down regulator featuring the LT®8610. The LT8610 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5µA of quiescent current when output is regulated at 5V. Top and bottom power switches, compensation components and other necessary circuits are inside of the LT8610 to minimize external components and simplify design. The SYNC pin on the demo board is grounded by default for low ripple Burst Mode® operation. To synchronous to an external clock, move JP1 to SYNC and apply the external clock to the SYNC turret. Once JP1 is on SYNC position, a DC voltage of higher than 2V or INTVCC can be applied to the SYNC turret for pulse-skipping operation.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Linear Technology
Power Management
Demonstration Board LT8610
-
LT8610
Synchronous Buck Regulator
-
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서