더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩175,066 |
제품 정보
제품 개요
Demonstration circuit 2535A is a 42V, dual channel, 2A synchronous step-down regulator featuring the LT®8653S. The LT8653S is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator which features the second generation Silent Switcher® technology that minimizes EMI and reduces PCB layout sensitivity. The demo board is designed for two outputs: 5V and 3.3V from a 5.5V to 42V input. Each output can source up to 2A continuous current at the same time. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. Selectable spread spectrum mode of operation can further improve EMI/EMC performance. Ultralow quiescent current in Burst Mode® operation achieves high efficiency at very light loads.
- Switching frequency of 2MHz(typ) at TA = 25°C
- Efficiency of 93.1% at TA = 25°C, VIN = 12V, IOUT1 = 1A, IOUT2 = 1A
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Demonstration Board LT8653SEV#PBF
-
LT8653SEV#PBF
Synchronous Buck Regulator
-
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서