더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩157,552 |
제품 정보
제품 개요
DC2235A is a LTC3265 low noise dual supply with boost and inverting charge pumps demonstration board. Demonstration Circuit 2235A has boost and inverting charge pumps each with a low noise LDO post regulator featuring the LTC®3265EDHC. The LTC3265 operates with an input voltage from 4.5V to 16V for the boost charge pump and from 4.5V to 32V for the inverting charge pump. The demo board provides selectable LDO± output set magnitudes of 5V, 15V and 24V for each polarity. The demo board also provides the means to select between low power Burst Mode® operation or low noise constant-frequency mode operation, plus select an operating frequency of 500KHz, 200KHz or 50KHz.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Demonstration Board LTC3265EDHC#PBF
-
LTC3265EDHC#PBF
Charge Pump with LDO
-
No SVHC (25-Jun-2025)
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서