더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩334,657 |
제품 정보
제품 개요
DC1901A demonstration circuit is a 150V input, 100mA output DC/DC power supply featuring the LTC3639. The IC operates in a high efficiency Burst Mode® operation and includes internal high and low side power MOSFETs. The board will accept an input voltage between 4V and 150V, and provide jumper selected output voltages of 1.8V, 3.3V, 5V and an option for additional voltages. The IC includes internal soft-start and a provision for increasing soft-start time. Included on the board is an ON/OFF jumper that can also be configured as a precision undervoltage lockout. Additional PC pads are included for programming current limit to optimize efficiency and for reducing output voltage ripple and reducing component size. A terminal (FBO) is included to allow multiple boards to be paralleled for higher output current. Output voltage between 800mV and VIN can be programmed using optional resistors. (Higher voltage rating output capacitors may be required).
- 87.3% typical efficiency at VIN = 12V, VOUT = 5V, IOUT = 100mA
- 66mVP-P typical output ripple at VIN = 150V, VOUT = 5V, IOUT = 100mA (20MHz BW)
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Linear Technology
Power Management - Voltage Regulator
Demo Board LTC3639
-
LTC3639
Synchronous Buck Converter
-
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서