더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩113,786 |
제품 정보
제품 개요
DC2785A-B is a LTM4668A tiny quad 1.2A output step-down µModule regulator demonstration board. Demonstration circuit 2785A-B features the LTM®4668A µModule® regulator, a quad 1.2A high efficiency stepdown regulator. DC2785A-B has an operating input voltage range of 2.7V to 17V and can provide an output current of up to 1.2A. The output voltage can be programmed from 1.8V up to 5V. The LTM4668A is a complete DC/DC point of load regulator in a thermally enhanced 6.25mm X 6.25mm X 2.1mm BGA package requiring only a few input and output capacitors.
- 2.25MHz default operating frequency
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Demonstration Board LTM4668AEY#PBF
-
LTM4668AEY#PBF
Step Down DC / DC Regulator
-
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서