더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩328,264 |
제품 정보
제품 개요
MAX20429 evaluation kit (EV kit) is a fully assembled and tested application circuit for the MAX20429: a high efficiency independent phase dual 6A low-voltage buck converter. The EV kit is created with automotive grade components and can test each of the outputs to full load. Various test points and jumpers are included for evaluation. The standard EV kit comes with the MAX20429CAFNA/VY+ installed, which is factory configured for a resistor adjustable output voltage. The default EV kit resistor divider is bypassed with an output voltage of 0.6V on both VOUT1 and VOUT2.
- Single supply operation with 3.0V to 5.5V input supply range
- Individual factory programmable output voltages available from 0.5V to 3.8V
- Resistor adjustable output voltage
- Individual output current up to 6A
- Output voltage accuracy of ±1%
- Frequency-synchronization input
- Individual enable inputs
- Jumpers and test points on key nodes for simplified evaluation
- Automotive temperature range from -40°C to 125°C
- Proven PCB layout
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Evaluation Kit MAX20429
-
MAX20429
Buck Converter
-
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서