더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩110,718 |
제품 정보
제품 개요
MAX22258EVKIT# evaluation kit (EV kit) is a fully assembled and tested PCB that contains the MAX22258, a 15W isolated H-bridge DC-DC converter. The EV kit operates from an 5V to 36V DC power source and the on-board 1:1 turns-ratio transformer from Wurth sets the output voltage, operating up to a 1A current limit. The EV kit provides greater than 90% overall efficiency at +24V between 2.2W and up to 8.3W output power using an H-bridge DC-DC converter topology. The MAX22258 EV kit operates in LLC mode by default. Input-ripple current and radiated noise are minimized by the inherent balanced nature of the design with no interruption in the input current. The transformer provides galvanic isolation with the output powered from a full-wave rectifier circuit, reducing the output-voltage ripple. The EV kit circuit is configured as a full-wave rectifier, with an output voltage that follows the input voltage but is configurable for other topologies.
- Configurable for a voltage doubler, full-wave, and half-wave rectifier
- Internal or external clock operation option
- Designed for 1500VRMS isolation
- Fully assembled and tested
- Proven PCB layout
- Isolated motor drive gate power supply
- Isolated +24V PLC field supply
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Evaluation Kit MAX22258AUD+
-
MAX22258AUD+
Isolated H-Bridge DC/DC Converter
-
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서