더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩218,765 |
제품 정보
제품 개요
Evaluation kit (EV kit) allows easy evaluation of the MAX77641AEWV+ ultra-low power PMIC with 3-output SIMO, 150mA LDO and power sequencer. The Windows®-based software provides a user-friendly graphical interface (GUI) as well as a detailed register-based interface to exercise the features of the MAX77641. Suitable for use in action cameras, wearable/body cameras, hearables Bluetooth headphones and earbuds, Internet of Things (IoT) devices, wearables fitness, health and activity monitors.
- GUI drives I2C interface
- Red/green/blue LED
- Fully assembled and tested
- On-board electronic load for LDO and SIMO buck boost outputs
- Electronic load has steady-state, transient and random modes
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Eval Board MAX77641
-
MAX77641
Multifunction Power Management
-
No SVHC (21-Jan-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서