더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩45,218 |
제품 정보
제품 개요
The EV2174C-G-00A is used for demonstrating the performance of MPS s MP2174C, a low voltage high switching frequency step-down switcher with built in power MOSFETs. MP2174C provides up to 4A highly efficient output with constant-on-time control for fast loop response. The output voltage can be regulated as low as 0.6V. High power efficiency over a wide load range is achieved by scaling down the switching frequency at light load to reduce the switching related loss by constant on time control. Short circuit and thermal shutdown provides reliable, fault-tolerant operation. MP2174C is available in QFN12 (2x2mm) package.
- Forced PWM mode operation
- Wide operating input range from 2.7V to 5.5V
- 35mohm and 18mohm internal power MOSFET
- 1.1MHz frequency
- 100% duty cycle in dropout
- 0.5ms internal soft-start time
- EN and power good for power sequencing
- Auto discharge at power-off
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
Monolithic Power Systems
Power Management
Eval Board MP2174CGG
-
MP2174CGG
Synchronous Buck Converter
-
No SVHC (19-Jan-2021)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서