입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩288,582 |
제품 정보
제품 개요
PCA9420UK-EVM is a PCA9420 evaluation board. The PCA9420 is a highly integrated power management IC (PMIC), targeted to provide a full power management solution for low-power microcontroller applications or other similar applications. The device consists of a linear battery charger capable of charging up to 315mA current. It has an I2C programmable constant current (CC) and constant voltage (CV) values for flexible configuration. Applications include industrial, mobile, smart home.
- Suitable for low power microcontroller application
- Two step-down DC-DC converters, very low quiescent current
- Programmable output voltage regulation
- Low-power mode for extra power saving, two LDOs
- 1MHz I2C-bus target interface, -40°C to +85°C ambient temperature range
- Linear battery charger for charging single-cell Li-ion battery
목차
Assembled and tested PCA9420 evaluation board in an anti-static bag, USB to MPSSE serial cable for I2C communication, USB 2.0 cable, Spare jumpers.
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
NXP
Power Management
Eval Board PCA9420UK in Anti-Static Bag, USB to MPSSE Serial Cable, USB 2.0 Cable, Spare Jumpers
-
PCA9420UK
Low-Power Microcontroller
-
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서