더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩36,122 |
제품 정보
제품 개요
STEVAL-1PS02C evaluation board allows evaluation of a smart converter design able to deliver up to 400 mA output current from a 1.8 to 5.5 V input, with a dynamically adjustable 2.6 to 3.3 V output voltage. The board embeds the ST1PS02CQTR nano-quiescent miniaturized synchronous step-down converter which implements enhanced peak current control (PCC) and advanced design circuitry to minimize quiescent current. It features a controlled load switch to supply a subsystem with the same voltage rail. The device is supplied in TQFN12 (2.0x1.7 mm) thin package, but other packages are also available. The board demonstrates how highly efficient conversion can be achieved using just the ST1PS02CQTR, a 2.2 μH inductor and two small capacitors.
- Eval board based on ST1PS02CQTR 400mA nano-quiescent synchronous step-down converter with AUX switch
- Output voltage power good
- Auxiliary load switch Vout2 (AUX control input)
기술 사양
STMicroelectronics
Power Management
Evaluation Board ST1PS02CQTR
-
ST1PS02CQTR
Synchronous Buck Converter
-
No SVHC (25-Jun-2025)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서