더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩300,538 |
제품 정보
제품 개요
TLD55012BUCKDEMOTOBO1 is an evaluation board for high power applications with the TLD5501-2QV product. TLD5501-2QV is an AEC qualified dual channel buck DC-DC controller suitable for constant current (LED driver) and constant voltage applications. The default configuration of the evaluation board is “Dual buck parallel voltage regulator” in which the two channels work in multiphase to provide up to 80W to the load with an efficiency above 90%. The board can be also configured for different scenarios such as “Dual buck independent voltage regulators”: the two channels work as two independent constant voltage supply. “Dual buck independent current regulators”: the two channels work as two independent constant current supply (LED application).“Single buck independent current regulator plus single buck independent voltage regulator”: one channel work as constant voltage supply and the other one as constant current supply (LED application).
- Dual-channel synchronous DC/DC controller for HIGH POWER LED drivers
- Wide LED forward voltage range from 2 to 50V
- Wide VIN range (IC 4.5 to 40V, power 4.5 to 55V)
- Switching frequency range from 200kHz to 700kHz
- SPI for diagnostics and control, maximum efficiency in every condition (up to 96%)
- Constant current (LED) and constant voltage regulation
- Limp Home Function (Fail Safe Mode), advanced protection features for device and load
- LED current sense with dedicated monitor output
- Enhanced dimming features: analog and PWM dimming
- LED current accuracy ±3%
기술 사양
Infineon
Power Management - Voltage Regulator
Evaluation Board TLD5501-2QV
AEC-Q100
TLD5501-2QV
Synchronous Buck DC-DC Controller
-
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서