더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩198,804 |
제품 정보
제품 개요
DC2150A-C demonstration circuit uses the LTC®4366-2 and LT4363-2 surge stoppers to satisfy MIL-STD-1275D. This specification, created by United States Department of Défense, sets down requirements of electrical systems powered from a military vehicle’s 28V power supply. DC2150A’s O/P voltage is limited to 44V when faced with MIL-STD-1275D’s onerous surge, spike and ripple conditions. In most circumstances, satisfying MIL-STD1275D is as simple as placing this circuit in front of 44V tolerant device. The default version, DC2150A-C, provides min of 4A to O/P in all conditions except ±7V ripple condition (14Vpeak-to-peak). During the ripple condition, DC2150A-C provides min of 2.8A to load. Exceeding 2.8A during the input ripple condition may cause DC2150A-C to timeout and shut off in less than MIL-STD-1275D’s one minute ripple ride-through requirement. DC2150A’s MOSFETs are protected against output overloads by current limiting.
- Input supply range from 8 to 40V (operating) at TA = 25°C
- Output regulation voltage range from 41 to 46V at TA = 25°C
- 5A current limit TA = 25°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Linear Technology
Power Management
Demo Board LTC4366-2 & LT4363-2
No SVHC (21-Jan-2025)
LTC4366-2, LT4363-2
Surge Stopper
-
기술 문서 (2)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서