입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩98,426 |
제품 정보
제품 개요
MAX14919 evaluation kit (EV kit) provides a proven design to evaluate the MAX14919 industrial-grade quad low-side switch with 140mΩ (typ) RON and ±1kV/42Ω surge protection. The MAX14919 EV kit features an isolated power and signal interface to provide pin-level control of the four low side switches in the MAX14919. The EV kit also features reverse-current detection to prevent damage caused by miswiring faults at output and return terminals. The EV kit comes with the MAX14919AUP+ (20 TSSOPEP, 6.5mm x 6.4mm footprint) device installed.
- Robust operation with a wide range of input voltages and load conditions
- Surge protection with up to ±1kV IEC61000-4-5 at output to ground
- LED indication of fault and reverse-current detect conditions
- Multiple fault-condition indications
- Includes a FET for output reverse-current protection
- Inrush current control to allow up to 2x the maximum load current
- Resistor-selectable options to set maximum allowable load current
- Wide logic-voltage range from +1.8V to +5.5V and isolated supply input range from +3V to +5.5V
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management - Load Switch
Evaluation Kit MAX14919
No SVHC (25-Jun-2025)
MAX14919
Low Side Switch
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서