더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩125,268 |
제품 정보
제품 개요
NEVB-NPS4053 is a load switch evaluation board. It is a specialized PCB designed for the Nexperia load switch family. The PCB features test points for GND, VIN, VOUT, FLG, and EN, which allow for convenient connection of oscilloscope probes. Designed with user-friendliness in mind, it streamlines the testing and analysis of the load switch's dynamic characteristics, such as RON and smooth turn-on measurements. Decoupling capacitors are connected to VIN at the input of the evaluation board and close to the load switch IC. The same holds for the output. VIN-Sense and VOUT-Sense are used when accurate measurements of the input or output are required. Make RON measurements using these Kelvin sense connections when measuring the voltage drop from VIN to VOUT.
- Input voltage can be supplied via the test points, VIN can range from 2.5V to 5.5V
- Rated currents of 2A
- ON resistance (RON) is 55mohm, ±6% current accuracy at 1.2A
- LIM pin protection: can be shorted to ground or be floating
- No body diode when disabled (no current path from OUT to IN)
- Active reverse input - output voltage protection
- Built in soft start, UL 62368 Recognition
- 15KV ESD protection per IEC 61000-4-2 (with external capacitance)
기술 사양
Nexperia
Power Management - Load Switch
Evaluation Board NPS4053
No SVHC (25-Jun-2025)
NPS4053
Load Switch
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서