더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩8,621,594 |
제품 정보
제품 개요
EVINVHPD2SICFS0108TOBO2 is an inverter evaluation kit for HybridPACK™ Drive G2 CoolSiC™ G2 automotive power module FS01MR08A8MA2LBC designed for easy use in B6-bridge xEV main inverter applications. Equipped with the latest Infineon power module, advanced EiceDriver™ gate drivers, and Xensiv™ current sensors, it offers valuable support for engineers. The HybridPACK™ Drive G2 gate driver board is compatible to all HybridPACK™ Drive SI G2 1200V modules, for all modules FSxxxxR08A7P3xx & FSxxxxR08A8P3xx. It supports Onchip tempsense with latest Infineon EiceDRIVER™ 1EDI3025AS. It is prepared for Swoboda/IFX motor phase current sensor.
- Inverter kit with 750V/1 mohm SIC MOSFET power module
- Supply voltage range from 10V to 18V
- EiceDriver™ compatibility
- Aurix™ microcontroller integration
- Valuable design insights, ideal for sequential development and facilitates practical lab experience
- Hands-on exploration of power module and gate driver feature assessment
- Phase current sensor performance testing
- Ease-of-use and save design time
- Enable fast evaluation of the SiC module
- Cross-reference test
목차
Power module FS01MR08A8MA2, Gate driver board with 1EDI3035AS, CSM510HP2x Swoboda phase current sensors, Logicboard with Aurix 2G TC3x7.
경고
The design operates with unprotected high voltages. Therefore, the Evaluation Tools may only be handled by with sufficient electrical engineering training and experience.
기술 사양
Power Module
Power Management
Evaluation Board FS01MR08A8MA2LBC, Gate Driver Board, Phase Current Sensor and Logic Board
No SVHC (25-Jun-2025)
Infineon
FS01MR08A8MA2LBC
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서