3 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩246,785 |
제품 정보
제품 개요
TMC8100-EVAL-KIT is an evaluation kit for the TMC8100 universal encoder bus controller. Connecting the TMC8100-EVAL to the Landungsbruecke PC interface board gives access to the graphical user interface TMCL-IDE and its fast development tools. The TMC8100 acts as a peripheral interface block to deliver the extracted and adjusted encoder position information to the microcontroller or the motion controller over SPI or UART. This is achieved by the programmable high-performance serial communication engine for synchronous and asynchronous data. The TMC8100-EVAL supports both absolute and incremental encoders. The encoder interfaces are supplied by the external supply of the TMC8100-EVAL. The TMC8100 is provided with a 16MHz clock source and an EEPROM for application code storage.
- Synchronous serial bus protocols support (SSI, SPI, BiSS-C, EnDat 2.X)
- Asynchronous serial bus protocols support, incremental A/B/Z encoder interface
- High-speed 25MHz SPI system interface
- High-speed 16Mbps UART system interface
- I2C programming interface
- Crystal oscillator or external clock with PLL
- Up to 128MHz internal system clock
- 3V to 5.5V single supply
- Operating temperature range from -40°C to +125°C
목차
TMC8100-EVAL evaluation module, Landungsbruecke PC interface board, Eselsbruecke bridge connection board.
기술 사양
Universal Encoder Bus Controller
Motor Control
Evaluation Module TMC8100, PC Interface Board, Bridge Connection Board
Lead (04-Feb-2026)
Analog Devices
TMC8100
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서