입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩81,361 |
제품 정보
제품 개요
STEVAL-CTM012V1 is an evaluation board for three-phase inverter based on the STSPIN32F0601Q controller, which embeds a 3-phase 600V gate driver and an Arm® Cortex®-M0 STM32 MCU. The board supports both one-shunt and two- plus one-shunt sensing topology. You can set the shunt topology by opportunely populating a set of jumpers. Moreover, you can implement a sensorless field-oriented control (FOC). This allows driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors to cover a wide range of applications, such as refrigerator compressors, pumps, fans, and industrial appliances. The STEVAL-CTM012V1 evaluation board is compatible with a wide range of input voltages. It includes a power supply stage with the VIPER122 in buck configuration that generates +15V and +3.3V supply voltages required by the application.
- Complete system solution made by ready-to-use hardware and firmware
- Market highest efficiency values: inverter efficiency greater than 97.0% at 3000 rpm
- Based on the STSPIN32F0601Q intelligent three-phase motor controller with embedded STM32
- Power supply based on VIPER122 in buck configuration to generate on-board DC voltages
- Inverter power stage based on STD8N60DM2 MOSFETs rated 600V and 8A
- Equipped with proven sensorless FOC firmware in oneshunt or two- plus one-shunt topology
- Compact solution of only 7.5 x 11.2cm
기술 사양
3 Phase BLDC & PMSM Motor Controller
Power Management - Motor Control
Evaluation Board STSPIN32F0601Q, STD8N60DM2
No SVHC (25-Jun-2025)
STMicroelectronics
STSPIN32F0601Q, STD8N60DM2
-
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서