더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩427,628 |
제품 정보
제품 개요
EVAL-LTC3313EV-MULTI-A1Z evaluation-board features the LTC3313, a 15A, low-voltage, synchronous step-down Silent Switcher®, operating as a multiphase 2MHz, 3.0V to 5.5V input, 1.2V buck regulator. The LTC3313 supports adjustable output voltages from 0.5V to input voltage (VIN) and operating frequencies from 500KHz up to 5MHz in multiphase operation. Operate in forced continuous mode at 2MHz switching frequency (fSW). The LTC3313 can also synchronize to an external clock using a MODE/SYNC turret when the RT pin of the main phase is pulled up to the VIN pin. The board also has an electromagnetic interference (EMI) filter to reduce conducted EMI. This EMI filter can be included by applying the input voltage at the VIN EMI terminal.
- Transient circuit included for load transient evaluation
- RT pin pull-up option for external clock synchronization
기술 사양
Analog Devices
Power Management
Evaluation Board LTC3313EV#PBF
AEC-Q100
LTC3313EV#PBF
Synchronous Buck DC-DC Converter
-
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서