입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩532,789 |
제품 정보
제품 개요
ADES1754EVKIT# is an evaluation board for the ADES1754/ADES1755/ADES1756 14-channel battery stack monitoring systems. The ADES1754 EV kit is coupled with a MAX17851 EV kit to establish communication with a host PC. Once communication is established, control of the ADES1754 EV kit is executed through the EV kit GUI on the host PC. The GUI is Windows XP®-, Windows Vista®-, Windows®7-, and Windows 10-compatible and is available through your local Analog Devices representative. The ADES1754 EV kit design provides a convenient platform for evaluating the features and functions of the IC, in addition to the IC’s electrical parameters. The EV kit with vertical communication connectors (TXLP-CONN, RXLP-CONN, TXUP-CONN, and RXUP-CONN) and snap-and-lock battery pack connector enables the user to quickly build and evaluate a system with up to 32 daisy chain devices.
- Provides a convenient platform for evaluating the features and functions of the ADES1754
- Versatile GUI interface for features evaluation
- Plug-and-play architecture for rapid system prototyping
- Force and sense pin headers for precision measurement assessment
- Built-in resistor stack for battery emulation
- Proven PCB layout fully assembled and tested
목차
1x ADES1754EVKIT# evaluation board, 2x Two Wire CLIK™-Mate 2-wire loop cable 3 inches, 14x shunt 2.54mm pitch open top grip black, 2x two wire CLIK-Mate crossover cable 6 inches.
기술 사양
Power Management - Battery
ADES1754GCB/V+
1x Eval Board ADES1754EVKIT#, 2x 3" Loop/6" Crossover Cable, 14x Shunt, 2.54mm Pitch Open Top Grip
No SVHC (07-Jul-2017)
Battery Management System
Analog Devices
-
기술 문서 (1)
ADES1754EVKIT#의 대체 제품
2개 제품을 찾았습니다.
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서