더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩79,750 |
제품 정보
제품 개요
EVQ2177-QH-00A is an evaluation board designed to demonstrate the capabilities of the MPQ2177GQHE-AEC1, a monolithic, step-down switch-mode converter with built-in internal power MOSFETs. The MPQ2177-AEC1 achieves up to 1A of output current (IOUT) from a 2.5V to 6V input voltage (VIN) range, with excellent load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.6V. A 100% maximum duty cycle can be reached in low-dropout (LDO) mode. Constant-on-time (COT) control offers a simpler control loop and faster transient response. By using VIN feed-forward, the MPQ2177-AEC1 maintains a nearly constant switching frequency (fSW) across the input and load ranges. Forced continuous conduction mode (FCCM) provides a stable frequency and a lower output ripple. Full protection features include cycle-by-cycle current limiting, short-circuit protection (SCP), reliable over-voltage protection (OVP), and auto-recovery thermal protection.
- Designed for automotive applications: Wide 2.5V to 6V operating input voltage (VIN) range
- Up to 1A of Output Current (IOUT) and 1% FB accuracy
- Junction temperature (TJ) operation from -40°C to +150°C
- High performance for improved thermals: 75mohm and 45mohm internal power MOSFETs
- Optimized for EMC and EMI reduction: 2.4MHz switching frequency (fSW) and MeshConnect™ flip-chip
- EN for power sequencing, Power Good (PG), 100% duty on
- External Soft-Start (SS) control
- Output discharge, output over-voltage protection (OVP)
- Short-Circuit Protection (SCP) with hiccup mode
- Optimized for board size and BOM: Built-in internal power MOSFETs, integrated compensation network
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
Power Management - Voltage Regulator
MPQ2177GQHE-AEC1
Evaluation Board MPQ2177GQHE-AEC1
No SVHC (21-Jan-2025)
Synchronous Step-Down Converter
Monolithic Power Systems
-
기술 문서 (1)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서