더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩141,841 |
제품 정보
제품 개요
The FRDM-BC3770-EVM is a Freedom Expansion Board offers a fully programmable switching charger with dual-path output for single-cell Li-ion and Li-polymer batteries. It works with the FRDM-KL25Z development platform (included pre-programmed with mini-USB cables). A BC3770 highly integrated synchronous switch-mode chargers, featuring integrated OVP and power FETs. A FRDM-KL25Z for SPI communication and IO control. Operate as a boost regulator for USB-OTG function via either I²C command or an external pin from the host/processor. This dual-path output allows mobile applications with fully discharged battery or dead battery to boot up the system.
- Supports different modes of operation (charging and power management)
- Dynamically shares current between the application and battery on demand
- Reduces heat dissipation and allows for higher current capability for a given package size
- Includes protection features to avoid damaging the downstream components
애플리케이션
Embedded Design & Development, Power Management
목차
FRDM-BC3770-EVM Hardware, FRDM-KL25Z Hardware (pre-programmed), Cable, USB A-M to B-M mini (2) and Quick reference guide.
기술 사양
Power Management - Battery
BC3770 & MKL25Z128VLK4
Eval Board BC3770, Eval Board MKL25Z128VLK4, USB A-M to B-M mini Cable, Quick Reference Guide
No SVHC (27-Jun-2024)
Battery Charger
NXP
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서