더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩314,579 |
제품 정보
제품 개요
DC2260A is a LTC6811-2 multicell battery stack monitor with addressable isoSPI interface demonstration board. Demonstration circuit 2260A is an addressable isoSPI battery-stack monitor featuring the LTC6811-2. Multiple boards can be linked through a 2-wire isolated serial interface to monitor any number of cells on a stack. Communication to a PC uses a DC2026 Linduino® One as a USB interface. The DC2026 comes preloaded with a legacy DC590 emulator function (the DC590 can also still be used1). A control program for up to ten stacked boards has a Graphical User Interface (GUI) to implement the device command set.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Power Management - Battery
LTC6811IG-2
Demonstration Board LTC6811IG-2
No SVHC (04-Feb-2026)
Battery Monitor
Analog Devices
-
기술 문서 (2)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서