입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩14,711 |
| 5+ | ₩14,417 |
제품 정보
제품 개요
STEVAL-LDO001V1 is a quad high performance LDO evaluation board based on LDBL20, LDLN025, LD39130S and STLQ020. The board features four high performance low dropout linear voltage regulators in miniature packages. Using the quad LDO board with state-of-the-art very low dropout voltage regulators, designers can evaluate performance levels in a single setup to choose the best design solution. The four miniaturized LDOs are designed to extend battery life in portable smart devices. Applications include wearable devices, IoT, battery operated devices, smart phones, smart watches, fit bands, smart textile and wireless sensor networks.
- Multi LDO evaluation board
- Low operating input voltage from 1.4V to 5.5V
- Current capability from 200mA to 300mA
- Low dropout down to 160mV typ
- Ultra-low quiescent current down to 500nA typ
- Low noise down to 6.5µVRMS typ
- High PSRR up to 80dB
- Logic controlled electronic shutdown
기술 사양
STMicroelectronics
Power Management - Voltage Regulator
Quad LDO Evaluation Board LDBL20, LDLN025, LD39130S and STLQ020
No SVHC (25-Jun-2025)
LDBL20, LDLN025, LD39130S, STLQ020
Low Dropout Linear Regulator
Multi LDO evaluation Board
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서