입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩213,285 |
제품 정보
제품 개요
The BM-70-PICTAIL from Microchip is a BM70 Bluetooth PICtail/PICtail Plus board. The BM-70-PICtail/PICtail Plus board is designed to emulate the function of Microchip's BM70 BLE module. It also enables the customer to evaluate and demonstrate the capabilities of the BM70 BLE module. The board includes an integrated configuration and programming interface for plug-and-play capability. It also provides an integrated test environment for all functions supported in the BM70 BLE module. The development kit includes the BM70BLES1FC2 module and the BM70BLES1FC2 carrier board.
- Bluetooth 4.2 compliant BM70 module with on-board antenna and 2dBm output power
- Develop immediately using the USB interface and Microchip’s Windows based configuration tool
- PICtail interface for connection to Microchip’s MCU development platforms such as Explorer16
- USB indication, module status and user configurable LEDs
- Coin cell battery, USB or PICtail power options
- Access to all BM70 module pins
애플리케이션
Wireless
목차
One BM70 EVB which contains the BM70BLES1FC2 module, One micro USB cable.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
STMicroelectronics
BM70BLES1FC2
Bluetooth
-
PICtail Plus Board
Bluetooth Low Energy Module
Eval Board BM70BLES1FC2, Micro-USB cable
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서