| 제조업체 | MICROCHIP |
|---|---|
| 제조업체 부품 번호 | DM182016-2복사 |
| 제조업체 표준 리드 타임 | 14주 |
| 주문 코드 | 2281728 |
| 귀하의 부품 번호 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩217,505 |
제품 정보
| 제조업체 | MICROCHIP |
|---|---|
| 제조업체 부품 번호 | DM182016-2복사 |
| 제조업체 표준 리드 타임 | 14주 |
| 주문 코드 | 2281728 |
| Board Type | MiWi Demo Kit |
| Silicon Manufacturer | Microchip |
| Silicon Core Number | MRF89XAM8A |
| IC Function | RF Transceiver |
| Application Sub Type | RF Transceiver |
| Kit Contents | 2x Demo Board MRF89XAM8A |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
제품 개요
DM182016-2 is a MiWi demo kit which is an easy to use evaluation and development platform for 868MHz applications. This kit includes 868MHz MRF89XAM8A transceiver module and also features PIC18F46J50 XLP microcontroller. The kit includes complete hardware needed to rapidly prototype wireless applications. The demonstration kit is pre programmed with MiWi protocol stack. Developers can reprogram or modify the PIC18 MCU flash memory and develop and debug application code all on the same platform. The MiWi demo Kit comes with two hardware nodes (MiWi demo boards) which can be used to create a simple two node MiWi wireless network. More network nodes can be added to expand the network by purchasing additional MiWi demo kits. The MiWi demo kit is pre programmed with a demo program that allows users to setup a MiWi network easily.
- MiWi stack support MiWi, MiWi P2P and MiWI Pro
- MRF89XAM8A ETSI compliant module with 25AA02E48 EUI node Identity serial EEPROM
- MCP9700A temperature sensor
- LCD display to develop interactive wireless demos
- Board can be powered by two AAA batteries
애플리케이션
Communications & Networking, Wireless
목차
Two MiWi demo boards with MRF89XAM8A transceiver module.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
| Board Type | MiWi Demo Kit |
|---|---|
| Silicon Core Number | MRF89XAM8A |
| Application Sub Type | RF Transceiver |
| Product Range | - |
| Silicon Manufacturer | Microchip |
|---|---|
| IC Function | RF Transceiver |
| Kit Contents | 2x Demo Board MRF89XAM8A |
| SVHC | No SVHC (04-Feb-2026) |
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | United States 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .182344 |