5 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩67,863 |
제품 정보
제품 개요
9002225L0-L01-14D is an Iridium LDS cap antenna board. This is an innovative - one of its kind - on-board antenna with circular polarization for satellite applications. This antenna is manufactured using Laser Direct Structuring (LDS) technology. The LDS technology is a revolutionary approach offering a streamlined and efficient process for creating complex 3D antenna designs on a myriad of substrates. Among the benefits of this solution are the low weight, wide bandwidth and high gain. LDS technology is ideal when more curves are needed or less 3D volume is available. Suitable for telematics, asset tracking, IoT, industrial devices, smart agriculture and smart city applications.
- Supports: GNSS (1559 – 1610MHz) and Iridium (1616 – 1626.5MHz)
- Peak gain: 2dBi at GNSS (1559 – 1610MHz) and 2.2dBi at Iridium (1616 – 1626.5MHz)
- Power handling: 4W (antenna)
- Feed points impedance (x4) is 50 ohms
- R.H.C.P polarization and omni-directional radiation pattern
- Superior RF field containment, resulting in less interaction with surrounding components
- Quicker time-to-market
- Operation temperature range from -40 to + 85°C
- SMT mounting
- Dimension is 37.5mm (⌀) x 17.98mm (h)
기술 사양
Kyocera AVX
9002225L0-L01
LDS Cap Antenna
-
Demo Board
Iridium LDS Cap Antenna
Evaluation Board 9002225L0-L01
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서