입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩176,400 |
제품 정보
제품 개요
USB-KW40Z is a Bluetooth low energy/IEEE® 802.15.4 packet sniffer USB dongle for Kinetis® KW40Z/30Z/20Z MCUs. This is a development platform enabled by the Kinetis® W series KW40Z/30Z/20Z (KW40Z) family built on the Arm® Cortex®-M0+ processor in a convenient USB dongle form factor. The USB-KW40Z can be used as a Bluetooth® Smart/Bluetooth® Low Energy and/or IEEE® 802.15.4 packet sniffer or development board. Packet sniffers are essential for wireless network development allowing over-the-air traffic monitoring.
- Supports MKW40Z160VHT4, MKW30Z160VHM4, MKW20Z160VHT4 Kinetis® W MCUs
- High-performance 2.4 GHz transceiver supporting Bluetooth® Low Energy v4.1 and IEEE 802.15.4-2011
- (-)91dBm Bluetooth low energy and -102dBm 802.15.4 receive sensitivity
- Up to +5dBm programmable transmit output power
- 6.5mA / 8.4mA Rx/Tx power consumption (DC-to-DC enabled)
- Chip antenna
- Minimum number of matching components and external balun
- USB Type A connector
- OpenSDA debug interface
목차
USB-KW40Z packet sniffer/dongle, Quick start guide.
기술 사양
Packet Sniffer/USB Dongle Development Board
Microcontroller, Bluetooth Low Energy Microcontroller, IEEE 802.15.4 Wireless Radio Microcontroller
Bluetooth Wireless SoC
-
NXP
MKW40Z160, MK22FN512
BLE Packet Sniffer/Dongle Development Board MKW40Z160, Quick Starter Guide
No SVHC (27-Jun-2024)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서