더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,656,852 |
제품 정보
제품 개요
ADMV7310-EVALZ is an evaluation board to evaluate the ADMV7310 E-Band upconverter SIP, 71GHz to 76GHz. The ADMV7310-EVALZ evaluation board incorporates the ADMV7310 with low dropout (LDO) regulators, potentiometers and a waveguide back plate to allow quick and easy evaluation of the ADMV7310. The LDO regulators allow the ADMV7310 to be powered on by ±5V supplies. Potentiometers allow gate tuning for various gain ranges. The ADMV7310 is a fully integrated system in package (SiP) in phase/quadrature (I/Q) upconverter that operates at an intermediate frequency (IF) input range of dc to 2GHz and a radio frequency (RF) output range of 71GHz to 76GHz.
- Simple power-up with on-board LDO regulators
- Gain tuning and devices bias adjustment with potentiometers
- Option to bypass LDO regulators with connector jumpers
목차
ADMV7310-EVALZ evaluation board, Connector jumpers.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
ADMV7310
Evaluation Board ADMV7310, Connector Jumpers
No SVHC (04-Feb-2026)
Evaluation Board
I/Q Upconverter
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서