입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩57,953 |
제품 정보
제품 개요
ATSAMR30M sensor board is a hardware platform to explore and evaluate the capabilities of the ATSAMR30M18A, a Sub-1GHz IEEE® 802.15.4™ compliant RF module with an integrated ARM Cortex M0+ MCU with 256KB Flash for application and protocol development. The sensor board supports multiple ready-to-use applications available on Github and in Atmel Studio's Integrated Development Platform (IDP). Equipped with mikroBUS™ compatible headers, the sensor board is designed to deliver 802.15.4 (700/800/900MHz) ISM band wireless functionality to numerous click board-based sensors and interfaces.
- Regulatory certified reference design with FCC, CA and EU RED certifications
- Pre-loaded with "IEEE 802.15.4 performance analyser" code, an extension of the studio 7
- RX sensitivity up to -105dBm, TX output power up to 8.7dBm
- High precision 16MHz crystal oscillator
- On-board PCB antenna
- On-board AT30TSE758A digital temperature sensor
- Footprint provision for evaluating CryptoAuthentication™ device ATECC608A/ATECC508A
- Battery holder for CR2450 battery, header for external supply
- Debug SWD header
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Microchip
Internet of Things (IoT)
Eval Board ATSAMR30M18A
No SVHC (25-Jun-2025)
ATSAMR30M18A
RF / IF
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서