더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,035,362 |
제품 정보
제품 개요
The CC2538DK is a development kit that provides a complete hardware performance test platform and generic software development environment for the ARM Cortex-M3 based, IEEE 802.15.4 compliant CC2538 system on chip. The CC2538 is the ideal SoC for high performance ZigBee applications. It combines a powerful ARM Cortex-M3 based MCU system with up to 32K on chip RAM and up to 512K on chip flash with a robust IEEE 802.15.4 radio. The CC2538 evaluation modules can be used as reference modules for prototyping and for verifying the performance of the CC2538 RF IC. In combination with SmartRF06EB and SmartRF Studio, we have a complete set of tools for measuring RF parameters and more generally evaluate the RF performance of the chip. SmartRF Studio can generate register values and set up the radio to send and receive packets, set up a continuous wave signal and read the received signal strength. The SmartRF06EB has integrated the XDS100v3 debug probe.
- USB 2.0 full speed device
- 512KB, 256KB or 128KB in system programmable flash
- Up to 32MHz clock speed
- Watchdog timer
- 32 general purpose I/O pins
- Wide supply voltage range from 2.0V to 3.6V
- Excellent receiver sensitivity of –97dBm
- Robustness to interference with ACR of 44dB
- Programmable output power up to 7dBm
- Supports on chip over the air upgrade (OTA)
애플리케이션
Communications & Networking, Wireless, Security, Building Automation, Lighting, Sensing & Instrumentation, Consumer Electronics, Metering, Imaging, Video & Vision
목차
Two SmartRF06 evaluation boards, Two CC2538 evaluation modules, CC2531 USB dongle (for packet sniffing), Cables, Documentation.
경고
ESD sensitive device, take proper precaution while handling the device.
메모
To minimize risk of personal injury or property damage, never use rechargeable batteries to power the board.
기술 사양
Texas Instruments
Wireless Connectivity
2 x Eval Module CC2538, 2 x Eval Board SRF06EB, CC2531 USB Dongle, USB Cables, Documentation
No SVHC (27-Jun-2018)
CC2538
IEEE 802.15.4, ZigBee
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서