CY8CKIT-042-BLE-A
Development Board, CY8CKIT-142 PSoC 4 BLE Module, Bluetooth Low Energy 4.1 Applications

7 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩179,418 |
제품 정보
제품 개요
CY8CKIT-042-BLE-A is a Bluetooth Low Energy 5.3 compliant pioneer kit. BLE Pioneer Kit enables customers to evaluate and develop BLE projects using the PSoC 4 BLE and PRoC BLE (Programmable Radio-on-Chip) devices. Bluetooth SMART or Bluetooth Low Energy is a full-featured, layered, communication protocol that includes a 2.4GHz radio, a link layer, and an application layer. The BLE Pioneer Kit offers footprint-compatibility with Arduino™ shields as well as 6-pin Digilent Pmod daughter cards. In addition, the kit features a CapSense slider, an RGB LED, a pushbutton switch, an onboard programmer/debugger and the USB-UART/I2C bridge functionality block (KitProg), a coin cell battery holder, and a Cypress F-RAM™. The BLE Pioneer Kit supports 1.9V, 3V, 3.3V, or 5V as operating voltages. PSoC 4 BLE provides a complete solution for sports and fitness monitors, wearable electronics, medical devices, home automation systems, and sensorbased low-power systems for the Internet of Things (IoT).
- Supports the PSoC4 BLE device which is a 32bit, 48MHz Arm® Cortex®-M0 BLE solution with CapSense
- 12-bit analogue front end (1x SAR ADC, 4x low-power opamp, 2x low-power comparator, 2x current DACs)
- 4x TCPWM1, 2x SCBs2, 4x UDBs3, LCD4, I2S5, and 36 GPIOs
- Provides complete solution for sports and fitness monitors, wearable electronics and medical device
목차
BLE Pioneer Baseboard preloaded with the CY8CKIT-143A PSoC 4 BLE 256KB module, CY5677 CySmart BLE 4.2 USB Dongle (BLE Dongle), Quick start guide, USB standard-A to mini-B cable, Four jumper wires (4inch) and two proximity sensor wires (5inch), Coin cell (3V CR2032).
기술 사양
Infineon
CY8C4248LQI-BL583
Bluetooth Low Energy
-
Pioneer Kit
Bluetooth Low Energy Module
Eval Board CY8C4248LQI-BL583, CySmart USB Dongle, USB A to Mini-B Cable, 4 Jumper Wires, Coin Cell
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서