더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩252,746 |
제품 정보
제품 개요
CYW920829M2EVK-02 is an AIROC™ CYW20829 Bluetooth® LE MCU evaluation kit (CYW920829M2EVK-02) with its included on-board peripherals enables evaluation, prototyping, and development of a wide array of Bluetooth® low energy applications, all on Infineon’s low power, high-performance AIROC™ CYW20829. The AIROC™ CYW20829’s robust RF performance and 10dBm TX output power without an external power amplifier (PA). This provides enough link budget for the entire spectrum of Bluetooth® LE use cases including industrial IoT applications, smart home, asset tracking, beacons and sensors, and medical devices.
- Standard Arduino headers support
- Supports 3.3V, coin-cell (3V), and 1.8V operation
- Customizable/programmable user buttons
- Onboard micro-USB connector for programming and debugging
- Onboard sensors including six-axis inertial measurement unit, thermistor, and Mic
- Support for AIROCTM BTSTACK, a SW implementation of Bluetooth® core 5.4 host protocol stack
- Support for ModusToolbox™ SW environment with config tools, low-level drivers, middleware libraries
목차
AIROC™ CYW20829 Bluetooth® Low Energy SoC evaluation board (CYW9BTM2BASE3+CYW920829M2IPA2), USB Type-A to Micro-B cable, Six jumper wires (127mm each), Quick start guide.
기술 사양
Infineon
CYW20829
Bluetooth Low Energy, SoC
-
Evaluation Kit
Bluetooth Low Energy Microcontroller
Eval Board CYW9BTM2BASE3, CYW920829M2IPA2, USB-A to Micro-B Cable, 6-Jumper Wires, Quick Start Guide
No SVHC (25-Jun-2025)
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서